EatonA20720407R66Bloques terminales del conector

Conn Barrier Strip 4 POS 9.53mm Solder RA Thru-Hole 30A

Connecting one or more circuits together, this barrier strip A20720407R66 PCB terminal block from Eaton is a must-have! It has a straight body orientation. This is a 1-row connector. Its pitch is 9.53 mm. This device has a maximum current rating of 30 A. A20720407R66 is housed in thermoplastic. Its wire is 12-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 58.42 mm long, 16.5 mm tall and 32.5 mm deep.

Import TariffMay apply to this part

38 piezas: Se puede enviar en 2 días

    Total$4.07Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2442+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Filipinas
      • In Stock: 38 piezas
      • Price: $4.067

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.