EatonA20220204Bloques terminales del conector
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 2 | |
| 9.53 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 20.57 | |
| 16.5 | |
| 19.3 | |
| Black | |
| Through Hole |
Joining multiple circuits is easy with this barrier strip A20220204 PCB terminal block from Eaton. Its pitch is 9.53 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. A20220204 is housed in thermoplastic. This device has a maximum current rating of 30 A. This product is 20.57 mm long, 19.3 mm tall and 16.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-22 AWG. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

