OmronA16L-AYM-24D-2Botón pulsador
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Panel Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Square Button | |
| N.O./N.C. | |
| Threaded | |
| 5@125VAC | |
| 1000VAC | |
| 100 | |
| 100000 | |
| 2000000 | |
| Yellow | |
| 3.5 | |
| 2 | |
| 12.2 | |
| Panel Mount | |
| Solder | |
| 6 | |
| 6.2 | |
| Yellow | |
| IP40 | |
| Straight | |
| -10 | |
| 55 | |
| M16 | |
| 10 | |
| 18 | |
| 18 | |
| 38 |
This classic A16L-AYM-24D-2 push button switch from Omron will do exactly what you need it to do by turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 125VAC. This push switch has a minimum operating temperature of -10 °C and a maximum of 55 °C. The A16L-AYM-24D-2 push switch has a solder termination style. This product is 18 mm long, 38 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
