NKK SwitchesA12AVInterruptor de palanca
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Bat Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 100000 | |
| 10 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 4.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 5.84 | |
| 4.5 | |
| 9.38 | |
| 10.2 | |
| 5.84 | |
| 29.26 | |
| 10.2 |
The process sealed A12AV toggle switch from NKK Switches allows you to control the status of your project. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A12AV toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.84 mm long, 10.2 mm tall and 29.26 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

