VishayA104M15X7RF5TAACapacitor cerámico multicapa
Cap Ceramic 0.1uF 50V X7R 20% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 X 3.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 2.5(Max) | |
| 3.8(Max) | |
| 0.14 |
Use its standard classification system to find out what this A104M15X7RF5TAA multilayer ceramic capacitor from Vishay can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The A104M15X7RF5TAA MLCC capacitor has an axial termination style. It has a tolerance of 20%. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

