VishayA103K15X7RF5TAACapacitor cerámico multicapa

Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C T/R

Due to the use of different ceramic dielectric materials used in this A103K15X7RF5TAA multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The A103K15X7RF5TAA MLCC capacitor has an axial termination style. Its capacitance value is 0.01uF. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. It has a tolerance of 10%.

13,780 piezas: Se puede enviar en 3 días

    Total$47.96Price for 834

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 13,780 piezas
      • Price: $0.0575

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.