EatonA102203Bloques terminales del conector

Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A

Create a bridge between two sides of a circuit by implementing this barrier strip A102203 PCB terminal block from Eaton. It has a maximum voltage rating of 250 V. Its pitch is 8.26 mm. This is a 1-row connector. It has a straight body orientation. A102203 is housed in thermoplastic. This device has a maximum current rating of 15 A. This product is 26.42 mm long, 13.84 mm tall and 15.2 mm deep. Its wire is 14-22 AWG. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C.

51 piezas: Se puede enviar en 5 días

    Total$63.45Price for 15

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 51 piezas
      • Price: $4.23

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.