Assmann WSW components, IncA-DS 09 A/KG-T2SConector D-subminiatura
Conn D-Sub M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 3 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 500 | |
| Steel | |
| Tin Over Copper | |
| E | |
| No | |
| Tray | |
| 30.81 | |
| 18.6 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
Using the A-DS 09 A/KG-T2S DVI connector from Assmann WSW Components is fast and easy for communicating between serial connections in your circuit. It has a maximum voltage rating of 250 VAC. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a right angle body orientation. This male connector's 9 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 3 A. A-DS 09 A/KG-T2S is housed in polybutylene terephthalate. This product is 30.81 mm long, 12.55 mm tall and 18.6 mm deep. This DVI connector has an operating temperature of -55 to 105 °C. Its 9 terminals use the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

