RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Contact Arrangement | SPDT |
Contact Form | 1 Form C |
DC Coil Voltage (V) | 18 |
Insulation Resistance (MOhm) | 100(Min) |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Pick-Up Voltage | 13.5VDC |
Minimum Dropout Voltage | 1.8VDC |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 125 |
Maximum Switching Current (A) | 8DC|10AC |
Maximum Switching Power | 240W|1.2kVA |
Operate Time (ms) | 10 |
Release Time (ms) | 5 |
Electrical Life (Operations) | 100000 |
Mechanical Life (Operations) | 10000000 |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Relay Construction | Non-Latching |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 5 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 12 |
Product Length (mm) | 22.5 |
Product Depth (mm) | 16.5 |
Product Height (mm) | 19 |