OmronD2VW-01-1HSInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Solder

This D2VW-01-1HS snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2VW-01-1HS snap action switch has a solder termination style. This product is 41.4 mm long, 18.7 mm tall and 10.3 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30@(CSA/UL) VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    36 semanas
    • Price: $4.813
    1. 1+$4.813
    2. 1200+$4.182

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.