| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 4A994 |
| Estatus de pieza | Active |
| Código HTS | 8414.90.10.80 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoría del producto | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 10.2 to 13.8 |
| Line Current (A) | 0.06 |
| Power Rating (W) | 0.72 |
| Typical Speed (r/min) | 2900 |
| Maximum Airflow (CFM) | 29.68 |
| Maximum Pressure | 0.11inH2O |
| Noise Level (dB) | 26.5 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 20 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 20 |
| Special Features | Low Power Consumption|High Air Flow|High Static Pressure|Low Noise |