Amphenol Communications Solutions98424-G52-24LFCabezales del conector y receptáculos PCB
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 24 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 100 | |
| Bag | |
| 26 | |
| 9 | |
| 6.2 | |
| Minitek® | |
| Surface Mount |
Use this shrouded 98424-G52-24LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 24 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 26 mm long, 6.2 mm tall and 9 mm deep. 98424-G52-24LF is housed in cream thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

