Amphenol9816KS12S-3PConector circular
Conn Cylindrical Circular PIN 2 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 9 | |
| PIN | |
| Crimp | |
| 20-18 | |
| (12-14)/(16-20) | |
| No | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| 2000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 100 | |
| 30.81 | |
| 63.5 |
By using this cylindrical circular 9816KS12S-3P connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. It has a plug type gender. This PL connector has 2 PL contacts. Its shell size is 20-18. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long with a diameter of 30.81 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

