Amphenol97-4106A16S-8PConector circular

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical

Look how much better your peripherals will perform when attaching this mil-c-5015 circular 97-4106A16S-8P connector from Amphenol. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 16S-8. It uses the crimp termination method. This product is 37.13 mm long with a diameter of 31.75 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.