Amphenol97-4102A28-20PConector circular
Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Crimp | |
| 28-20 | |
| 12-30 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Bright Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 50.8 | |
| 50.8 |
This mil-c-5015 circular 97-4102A28-20P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 28-20. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

