Amphenol97-4101A28-21PConector circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 28-21 | |
| 12-30 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Bright Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 44.45 | |
| 57.15 |
Connect your circular inputs with this mil-c-5015 circular 97-4101A28-21P connector from Amphenol. Its shell size is 28-21. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 37 contacts that are made out of copper alloy and plated with silver. This product is 57.15 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
