Amphenol97-3108B20-4S(621)Conector circular
Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 20-4 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 |
This input/output standard cylindrical 97-3108B20-4S(621) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. Its shell size is 20-4. It has a right angle body orientation. This socket type connector has 4 contacts that are plated with silver. It uses the solder termination method. This product is 37.29 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

