Amphenol97-3108B16S-1SConector circular
Conn Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 16S-1 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 49.895 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 31.75 |
Use this mil-c-5015 circular 97-3108B16S-1S connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. This socket type connector has 7 contacts that are plated with silver. It has a right angle body orientation. Its shell size is 16S-1. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.75 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

