Amphenol97-3107A24-19SConector circular
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| 24-19 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| -55 | |
| 125 | |
| 43.64 | |
| 57.15 |
Use this mil-c-5015 circular 97-3107A24-19S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 24-19. It has a straight body orientation. This socket type connector has 12 contacts that are plated with silver. It has a plug type gender. It uses the solder termination method. This product is 57.15 mm long with a diameter of 43.64 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
