Amphenol97-3107A18-10SConector circular
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 18-10 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 34.11 | |
| 49.88 |
Connect your circular inputs with this mil-c-5015 circular 97-3107A18-10S connector from Amphenol. It has a plug type gender. Its shell size is 18-10. This socket type connector has 4 contacts that are plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.88 mm long with a diameter of 34.11 mm. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
