Amphenol97-3106A36-10PW(639)Conector circular
Conn Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 48 | |
| 48 | |
| PIN | |
| Solder Cup | |
| 36-10 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Clear | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 62.69 | |
| 60.33 |
This standard cylindrical 97-3106A36-10PW(639) connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size is 36-10. This PL connector has 48 contacts that are plated with silver. It uses the solder cup termination method. This product is 60.33 mm long with a diameter of 62.69 mm. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

