Amphenol97-3106A16S-5S(621)Conector circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Medical

A great way you can ensure a solid connection between your cylindrical cable housing is by using this standard cylindrical 97-3106A16S-5S(621) connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector has 3 contacts that are plated with silver. Its shell size is 16S-5. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.13 mm long with a diameter of 31.75 mm.

Import TariffMay apply to this part

15 piezas: Se puede enviar en 5 días

    Total$9.35Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 15 piezas
      • Price: $9.348

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.