Amphenol97-3106A14S-6PConector circular
Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder Cup | |
| 14S-6 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 28.58 | |
| 37.13 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this 97-3106A14S-6P connector from Amphenol. Its shell size is 14S-6. This PL connector has 6 contacts that are plated with silver. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 37.13 mm long with a diameter of 28.58 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

