Amphenol97-3106A14S-5P639Conector circular
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| 14S-5 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Clear | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 28.58 | |
| 37.13 |
Use this mil-c-5015 circular 97-3106A14S-5P639 connector from Amphenol to connect peripherals to your device. This PL connector has 5 contacts that are plated with silver. It has a plug type gender. Its shell size is 14S-5. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.13 mm long with a diameter of 28.58 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

