Amphenol97-3102A18-4PWConector circular

Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Medical

Use this mil-c-5015 circular 97-3102A18-4PW connector from Amphenol to connect peripherals to your device. This RCP connector has 4 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-4. This product is 34.92 mm long, 34.93 mm tall and 34.93 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.