Amphenol97-3102A18-19S(639)Conector circular
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder | |
| 18-19 | |
| No | |
| Silver | |
| Clear Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 34.93 | |
| 34.93 |
Connect your circular inputs with this mil-c-5015 circular 97-3102A18-19S(639) connector from Amphenol. Its shell size is 18-19. It has a receptacle type gender. This socket type connector has 10 contacts that are plated with silver. It has a straight body orientation. It uses the solder termination method. This product is 34.92 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

