Amphenol97-3100A32-8SConector circular
Conn Circular SKT 30 POS Solder ST Wall Mount 30 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Solder | |
| 32-8 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 60.33 | |
| 57.15 | |
| 57.15 |
By using this mil-c-5015 circular 97-3100A32-8S connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This socket type connector has 30 contacts that are plated with silver. It has a straight body orientation. Its shell size is 32-8. This product is 60.33 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

