Amphenol97-3100A28-15SYConector circular

Conn Circular SKT 35 POS Solder ST Wall Mount 35 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular 97-3100A28-15SY connector from Amphenol is right for you. It has a straight body orientation. This socket type connector's 35 contacts that are made out of brass and plated with silver. Its shell size is 28-15. It has a receptacle type gender. This device has a maximum current rating of 13 A. It uses the solder termination method. This product is 51.08 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.