Amphenol97-3100A22-14PConector circular

Conn Circular PIN 19 POS Solder Cup ST Wall Mount 19 Terminal 1 Port Medical

This standard cylindrical 97-3100A22-14P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This RCP connector has 19 contacts that are plated with silver. It has a straight body orientation. Its shell size is 22-14. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 50.24 mm long, 39.67 mm tall and 39.67 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.