Amphenol97-3100A18-4PConector circular
Conn Circular PIN 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 18-4 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 50.24 | |
| 34.93 | |
| 34.93 |
Look how much better your peripherals will perform when attaching this standard cylindrical 97-3100A18-4P connector from Amphenol. This RCP connector has 4 contacts that are plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-4. It uses the solder cup termination method. This product is 50.24 mm long, 34.93 mm tall and 34.93 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

