Amphenol97-3100A18-10SConector circular
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 18-10 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 50.24 | |
| 34.93 | |
| 34.93 |
The mil-c-5015 circular 97-3100A18-10S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 4 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-10. This circular connector has an operating temperature of -55 to 125 °C. This product is 50.24 mm long, 34.93 mm tall and 34.93 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

