Amphenol97-3100A14S-2SConector circular

Conn Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port Medical

By using this standard cylindrical 97-3100A14S-2S connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 14S-2. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 4 contacts that are plated with silver. This product is 37.39 mm long, 30.15 mm tall and 30.15 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.