Amphenol97-3100A20-16PConector circular

Conn Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port Medical

Create a connection with your cylindrical cable housing using this mil-c-5015 circular 97-3100A20-16P connector from Amphenol. It has a straight body orientation. This RCP connector has 9 contacts that are plated with silver. Its shell size is 20-16. It has a receptacle type gender. It uses the solder termination method. This product is 47.85 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.