Amphenol97-3100A12-5SConector circular

Conn Circular SKT 1 POS Solder ST Wall Mount 1 Terminal 1 Port Medical

This input/output mil-c-5015 circular 97-3100A12-5S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. Its shell size is 12-5. It has a straight body orientation. This socket type connector has a single contact that is plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.81 mm long, 27.76 mm tall and 27.76 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.