Amphenol97-3055-22-12Adaptadores de manguitos ajustables
Backshell Adapter 180° 22 Shell Size Chromate Over Cadmium Aluminum Alloy Medical
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 22 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| -55 | |
| 125 | |
| Backshell Adapter | |
| 34.93 | |
| 22.23 |
Never worry about loose connections again with this adapter 97-3055-22-12 connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 22.23 mm long with a diameter of 34.93 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
