HARTING9620030801Adaptadores de manguitos ajustables
Bulkhead Mount Housing 90° 3A Shell Size Zinc Die Cast Single Lock Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3A | |
| 90° | |
| Zinc Die Cast | |
| Single Lock | |
| -40 | |
| 125 | |
| Bulkhead Mount Housing | |
| 40 | |
| Han® |
With this housing 9620030801 connector accessory from Harting you'll finally be able to complete your total connector assembly. It has a right angle body orientation. This product is 51.5 mm tall. This part has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

