TE Connectivity9617634002Ajuste de calor
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 19.7K | |
| 9.5 | |
| 3.2 | |
| -55 | |
| 135 | |
| Spool | |
| 0.61 | |
| 1219.2 | |
| 70 | |
| 3:1 |
Do you have a lot of small electrical wires that need to be grouped together? Then this tubing 9617634002 heat shrink from TE Connectivity is perfect for you! This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

