Grayhill95CW06D3GWTConmutador táctil
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.55 | |
| Red | |
| 8.9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 6.3 | |
| 3.91 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
This washable 95CW06D3GWT tactile switch from Grayhill is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06D3GWT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is red.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

