Grayhill95CW06D2JRTConmutador táctil
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.77N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 1.77 | |
| Brown | |
| 6.3 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 6.8 | |
| 4.2 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Turn on or off your circuit simply by applying pressure to this washable 95CW06D2JRT tactile switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95CW06D2JRT tactile switch has a j-lead termination style. The maximum DC voltage rating is 12 VDC. This product is 6.8 mm deep. This round button actuator is brown.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

