Grayhill95CW06A1TConmutador táctil

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube

This washable 95CW06A1T tactile switch from Grayhill is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06A1T tactile switch has a PC pin termination style. This round button actuator is silver. This product is 6.3 mm long, 2.3 mm tall and 7.9 mm deep. The maximum DC voltage rating is 12 VDC.

4,200 piezas: Se puede enviar en 2 días

    Total$62.64Price for 87

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 4,200 piezas
      • Price: $0.72

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.