Grayhill95CW06A1JTConmutador táctil
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| Silver | |
| 6.3 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 6.8 | |
| 2.7 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Wow! This washable 95CW06A1JT tactile switch from Grayhill is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06A1JT tactile switch has a j-lead termination style. This product is 6.8 mm deep. This round button actuator is silver. The maximum DC voltage rating is 12 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

