Grayhill95C12A3TConmutador táctil
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.57 | |
| Brown | |
| 0.79 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Bulk|Tube | |
| 11.99 | |
| 13.9 | |
| 4.29 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
This non washable 95C12A3T tactile switch from Grayhill makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C12A3T tactile switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 11.99 mm long, 4.29 mm tall and 13.9 mm deep. This brown round button actuator is 0.79 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

