Reduced Price

Amphenol Communications Solutions95293-101-16LFCabezales del conector y receptáculos PCB

BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,16 Positions, 2.54 mm (0.100in) Pitch

FCI's unshrouded 95293-101-16LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 95293-101-16LF is housed in black thermoplastic. It uses the solder termination method. This product is 40.64 mm long, 9.65 mm tall and 2.4 mm deep. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

3 piezas: Se puede enviar en 2 días

    Total$2.73Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1644+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Francia
      • In Stock: 3 piezas
      • Price: $2.732

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.