Grayhill94HFC16RATConmutador DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| Hexadecimal Complement | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 10.92 | |
| 7.8 | |
| 10.16 | |
| 10.92 | |
| 7.8 | |
| 10.16 |
By acting as a series of switches, the 94HFC16RAT dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HFC16RAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 10.92 mm long, 10.16 mm tall and 7.8 mm deep. The maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

