Illinois Capacitor947C601K801CCMSPelícula del capacitor
Cap Film 600uF 800V PP 10%( 90 X 145mm) Stud Mount Screw Metal Cylindrical Can 0.002 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 600uF | |
| 10% | |
| 800VDC | |
| 0.002 | |
| PP | |
| High Capacitance|High Current|High Reliability|Long Life|Low Inductance | |
| Metal Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 90 X 145 | |
| -40 | |
| 85 | |
| 90 | |
| 145 | |
| 1200 |
The various voltage ratings and capacitance values of this 947C601K801CCMS plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This product is 145 mm tall with a diameter of 90 mm. It has a tolerance of 10%. The 947C601K801CCMS polypropylene film capacitor has a screw terminal termination style. Its capacitance value is 600uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

