Illinois Capacitor944U101K102ABMPelícula del capacitor
Cap Film 100uF 1000V PP 10%( 84.5 X 51mm) Screw Mount Screw Plastic Cylindrical Can 0.0008 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 100uF | |
| 10% | |
| 1000VDC | |
| 0.0008 | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Screw | |
| 84.5 X 51 | |
| -40 | |
| 85 | |
| 84.5 | |
| 51 |
Cornell Dubilier's 944U101K102ABM plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. The 944U101K102ABM polypropylene film capacitor has a screw terminal termination style. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 51 mm tall with a diameter of 84.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

