Illinois Capacitor940C20S22K-FPelícula del capacitor
Cap Film 0.022uF 2000V PP 10%( 11.5 X 34mm) Axial 0.035 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.022uF | |
| 10% | |
| 2000VDC|500VAC | |
| 0.035 | |
| PP | |
| Low Inductance|Self Healing|High Pulse Current | |
| Through Hole | |
| Axial | |
| 11.5 X 34 | |
| -55 | |
| 105 | |
| 11.5(Max) | |
| 34(Max) | |
| 0.8 | |
| 41 |
This 940C20S22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The 940C20S22K-F part has an axial termination style. This product is 34(Max) mm long with a diameter of 11.5(Max) mm. Its capacitance value is 0.022uF. This part has a lead diameter of 0.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

