Product Description
The NVIDIA DRIVE AGX Orin Developer Kit is intended for approved members of the NVIDIA DRIVE AGX SDK Developer Program.
MSRP: $7500.00 USD
Access to the NVIDIA DRIVE AGX SDK Developer Program is available to companies and research institutions who have the appropriate agreements on file with NVIDIA and have been invited to participate in the Program.
The DRIVE AGX Orin Developer Kit uses the high-performance compute of the DRIVE Orin SoC to power autonomous driving capabilities, confidence views, digital clusters, infotainment, and passenger interaction with AI. Developers can build, extend, and leverage one development investment across an entire fleet with this scalable platform.
- • Powered by a single Orin module delivering up to 254 TOPS
- • Includes hardware, software, and sample applications needed for the development of production-level autonomous vehicle applications
- • Built on production auto-grade silicon
- • Provides rich automotive I/O and flexibility to expand
To determine purchase eligibility, click the GET A QUOTE button and complete NVIDIA DRIVE Quote Request form.
| 4A994l. | |
| 8471.50.01.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| DRIVE AGX ORIN | |
| Application Processor and SOC | |
| No | |
| No | |
| No |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

