Un 10-25% de rebaja

Mill-Max940-44-020-24-000000Enchufe del conector

Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Used with multi-wired cables, this plcc socket 940-44-020-24-000000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector has 20 contacts that are plated with tin over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. 940-44-020-24-000000 is housed in polyphenylene sulfide. This connector socket has an operating temperature of -40 to 120 °C. It is insulated with polyphenylene sulfide. It uses the solder termination method. This product is 15.57 mm long, 8.26 mm tall and 15.57 mm deep.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

    Total$0.13Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1731+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 5 piezas
      • Price: $0.1331

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.