Bourns93R1A-R22-A23LResistor, capacitores variables, potenciómetres y reostates
Res Cermet POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 93R1A-R22-A23L | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 500K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.7 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
Optimize functionality in your circuit by placing this 93R1A-R22-A23L potentiometer from Bourns at critical points. This part has a power rating of 2 W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 10%. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep. This device utilizes cermet technology. This part has an operating temperature of -40 to 125 °C. The 93R1A-R22-A23L part has a pin termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

